Mini-Circuits LFCW LTCC Ceramic Low/High Pass Filters
Mini-Circuits LFCW LTCC Ceramic Low/High Pass Filters provide passband insertion loss and a good stopband rejection due to a strategically constructed layout with minimal interaction between components. The pass filters handle up to 3W RF input power and operate in a wide temperature range. These filters are housed in a tiny ceramic form factor with wraparound terminations. Mini-Circuits LFCW LTCC Ceramic Low/High Pass Filters are ideal for dense PCB layouts and with minimal performance variation due to parasitics.Features
- Small size
- Wrap-around termination
- LTCC construction
- Ultra-wide passband
- Wide frequency range
- Good power handling
- Temperature stable
- 50Ω impedance
- SMD termination
- Tiny ceramic form factor
Applications
- Transmitters/receivers
- Test and measurement
- Military/radios
- 5G sub-6GHz
- ISM band
- Point-to-point communication
- Telecommunications
- Broadband wireless systems
Yayınlandı: 2020-06-09
| Güncellenmiş: 2024-05-10