Mini-Circuits LHA-83W+ Monolithic Amplifier

Mini-Circuits LHA-83W+ Monolithic Amplifier is a 50Ω PHEMT wideband amplifier with a 50.0MHz to 8.0GHz frequency range. Mini-Circuits LHA-83W+ offers an extremely high dynamic range over its broad frequency range with excellent gain flatness. The LHA-83W+ also offers good input and output return loss over its entire frequency range. This device is offered in a compact 3.0mm2 MCLP12 package, ideal for space-constrained applications.

Features

  • 50.0MHz to 8.0GHz frequency range
  • Extremely high IP3
    • 35.4dBm (typical) at 50MHz
    • 36.3dBm (typical) at 6GHz
  • Robust ESD performance (Class 1B)
  • Excellent gain flatness
  • -55°C to +100°C operating temperature range
  • 3.0mm x 3.0mm x 0.89mm MCLP12 package
  • RoHS compliant

Applications

  • Wi-Fi®
  • WLAN
  • LTE
  • WiMAX
  • S-Band Radar
  • C-Band Satcom

Schematic & Pad Description

Schematic - Mini-Circuits LHA-83W+ Monolithic Amplifier
Yayınlandı: 2020-06-30 | Güncellenmiş: 2024-05-10