Mini-Circuits LHY-1H+ Monolithic Amplifiers

Mini-Circuits LHY-1H+ Monolithic Amplifiers are fabricated using E-PHEMT technology and offer an extremely high dynamic range. This is achieved over a broad frequency range and with a low noise figure. In addition, the LHY-1H+, unlike competitive models, is well matched (input and output) over a broad frequency range without the need for external matching components.

Features

  • High IP3, 41dBm typ. at 2GHz, 5V
  • Gain, 14.0dB typ. at 2GHz, 5V
  • High Pout, P1dB 22.5dBm typ. at 2GHz, 5V
  • Low noise figure, 2.1dB @2GHz, 5V
  • Usable to 4.0V
  • No external matching components required

Applications

  • Base station infrastructure
  • Portable Wireless
  • CATV and DBS
  • MMDS and Wireless LAN
  • LTE
Yayınlandı: 2022-04-21 | Güncellenmiş: 2022-06-09