Mini-Circuits LPJC 50Ω LTCC Low Pass Filter

Mini-Circuits LPJC 50Ω LTCC Low Pass Filter offers a low 0.4dB typical insertion loss and high 49dB typical rejection in a miniature 0603 case size. Operating within a -40°C to +85°C temperature range, the aqueous washable LPJC components feature a 4900MHz to 5950MHz passband with 3W RF power input at +25°C. Applications include ISM bands, WLAN, BLUETOOTH®, and ZigBee.

Features

  • Miniature 0603 sized JC0603C-1 case
  • 50Ω impedance
  • 4900MHz to 5950MHz frequency range
  • Low 0.4dB typical insertion loss
  • 1.1:1 typical passband VSWR, 1.9:1 maximum
  • High 49dB typical rejection
  • 3W RF power input at +25°C
  • -40°C to +85°C temperature range
  • Low cost
  • Aqueous washable
  • RoHS compliant

Applications

  • ISM band
  • WLAN
  • BLUETOOTH®
  • Zigbee
Yayınlandı: 2022-05-19 | Güncellenmiş: 2022-05-20