Mini-Circuits LFCG Low Pass Filters

Mini-Circuits LFCG Low Pass Filters offer a tiny 0805 size, rejection up to 50dB, and a DC to 6100MHz frequency range. LFCG filters feature rugged, ceramic construction, making them well-suited for tough environments such as high humidity and temperature extremes. These low pass filters have a high power handling range of 4W to 6.5W and wrap-around terminations that provide excellent solderability and easy visual inspection. Mini-Circuits LFCG Low Pass Filters are ideal for various applications, including harmonic rejection, automatic meter reading, and VHF/UHF transmitters/receivers.

Features

  • DC to 6100MHz frequency range
  • 0.4dB to 1.3dB typical low loss
  • 0805 size
  • Up to 50dB rejection
  • Excellent selectivity
  • 4W to 6.5W power handling range
  • Rugged ceramic construction 
  • 50Ω impedance rating

Graph

Mini-Circuits LFCG Low Pass Filters
Yayınlandı: 2020-02-17 | Güncellenmiş: 2022-03-11