Mini-Circuits M3SWA2 50Ω Absorptive MMIC SPDT RF Switch
Mini-Circuits M3SWA2 50Ω Absorptive MMIC SPDT RF Switch with internal driver is designed for wideband operation from DC to 6GHz and supports many applications that require nano-second switching across a wide frequency range. The component provides excellent isolation, high linearity, and excellent thermal contact in a 3mm x 3mm 12L package. The M3SWA2 SPDT RF Switch is ideal for use in defense, communication infrastructure, and test/measurement applications.Features
- High isolation, 63dB typical at 1GHz
- High IIP3, +44dBm typical at 1GHz
- Low insertion loss, 0.5dB typical at 1GHz
- Fast rise/fall time, 5.6ns/6ns typical
- Tiny size, 3mm x 3mm, 12L MCLP
- Wideband, DC to 6GHz
- Nano-second switching
- Onboard internal driver
- Moisture sensitivity level (MSL) 1
- RoHS compliant
Applications
- Defense
- Communication infrastructure
- Test and measurement
Specifications
- -55°C to +100°C temperature range
- Maximum RF power
- 27dBm at the input port
- 24dBm at the output port
- 50Ω impedance
- +150°C maximum junction temperature
- 0.4W maximum total power dissipation
- DC to 6000MHz frequency range
Simplified Schematic & Pad Description
Yayınlandı: 2021-05-04
| Güncellenmiş: 2024-09-03