Mini-Circuits MPGA-152+ Monolithic Amplifier
Mini-Circuits MPGA-152+ Monolithic Amplifier is an advanced wideband dual amplifier that is fabricated using E-PHEMT (Enhancement-Mode Pseudomorphic-High-Electron-Mobility-Transistor) technology. The device offers an extremely high dynamic range over a broad frequency range and with low noise figure and flat gain. The MPGA-152+ has excellent input and output return loss when used per the suggested application circuit over a broad frequency range. Mini-Circuits MPGA-152+ Monolithic Amplifier is enclosed in a 4mm x 4mm, 24-lead MCLP package for very good thermal performance. Typical applications include CATV, instrumentation, cellular infrastructure, military mobile, and VHF/UHF.Features
- 0.03GHz to 1.5GHz broadband range covers VHF and UHF bands
- 30MHz to 1800MHz operating frequency
- 14.9dB typical gain at 0.5GHz
- 48dBm typical IP3 at 0.5GHz
- P1dB 31dBm typical high pout at 0.5GHz
- 67dBm IP2 at 0.5GHz
- 2.7dB low noise figure at 0.5GHz
- 4mm x 4mm, 24-lead MCLP package
- RoHS compliant
Applications
- CATV
- Instrumentation
- Cellular infrastructure
- Military mobile
- VHF/UHF
Block Diagram
Yayınlandı: 2020-08-04
| Güncellenmiş: 2024-05-08