Mini-Circuits NFFL-NF50+ Coaxial Adapter
Mini-Circuits NFFL-NF50+ Coaxial Adapter offers a DC to 9GHz wideband range, panel mount design, and a .05dB insertion loss rating. The NFFL-NF50+ is an N-Female to N-Female panel mount adapter with excellent VSWR, low insertion loss, and flat response versus frequency. The panel mount design enables use in rack mount equipment, while the stainless steel construction stands up to wear and tear in demanding environments. Mini-Circuits NFFL-NF50+ Coaxial Adapter is for use in instrumentation, interconnection of RF cable and equipment, and rack-mount equipment.Features
- Flat response
- 1.11:1 typical at 6GHz voltage standing wave ratio (VSWR)
- Four-hole flange mount
- DC to 9GHz wideband range
- Low insertion loss
- Panel mount design
- Stainless steel body
- Gold-plated beryllium copper center contact
- -55°C to +100°C operating temperature range
Applications
- Interconnection of RF cable and equipment
- Instrumentation
- Rack mount equipment
Yayınlandı: 2020-09-16
| Güncellenmiş: 2024-05-09