Mini-Circuits PHA Monolithic & MMIC Amplifiers

Mini-Circuits PHA Monolithic and MMIC Amplifiers are an advanced wideband dual amplifier that is fabricated using E-PHEMT technology. The devices offer an extremely high dynamic range over a broad frequency range and with excellent gain flatness. The 50Ω PHA has excellent input and output return loss over a wide frequency range. Mini-Circuits PHA Monolithic and MMIC Amplifiers offer very good thermal performance. Typical applications include Wi-Fi®, WLAN, LTE, WiMAX, and S-band radar.

Features

  • High IP2 and IP3
  • Low noise figure
  • Excellent return loss
  • No external matching components required

Applications

  • Wi-Fi
  • WLAN
  • LTE
  • WiMAX
  • S-band radar

Specifications

  • 1MHz to 8GHz operating frequency
  • 3V to 11V operating supply voltage
  • 115mA to 350mA operating supply current
  • 9.6dB to 20.4dB gain
  • 1.2dB to 6.7dB noise figure (NF)
Yayınlandı: 2020-08-10 | Güncellenmiş: 2024-05-08