Mini-Circuits PLP-2.5+ Plug-In 50Ω Low Pass Filter
Mini-Circuits PLP-2.5+ Plug-In 50Ω Low Pass Filter features a DC to 2.5MHz passband frequency range with a 0.5W maximum input RF power. The PLP-2.5+ offers a -55°C to +100°C temperature range in an A01 style package with a return loss range of 0.47dB to 33.53dB. The PLP-2.5+ Plug-In 50Ω Low Pass Filter is ideal for test equipment, lab use, transmitters/receivers, and military use.Features
- Rugged, hermetically welded case
- 50Ω impedance
- 0.5W maximum RF power input
- DC to 2.5MHz range
- -55°C to +100°C temperature range
- 0.47dB to 33.53dB return loss range
- PCB mount
- RoHS compliant
Applications
- Test equipment
- Lab use
- Transmitters/receivers
- Military/hi-rel applications
Yayınlandı: 2021-10-01
| Güncellenmiş: 2022-03-11