Mini-Circuits PMA2-63LN+ Monolithic Amplifier

Mini-Circuits PMA2-63LN+ Monolithic Amplifier is a PHEMT based wideband, low noise MMIC amplifier that features high gain, high IP3, and a low noise figure. The PMA2-63LN+ Monolithic Amplifier operates on a single 5V supply and is well matched for 50Ω.

The Mini-Circuits PMA2-63LN+ Monolithic Amplifier is available in a tiny, low-profile package (2mm x 2mm, eight lead MCLP) and is ideal for sensitive, high-dynamic-range receiver applications.

Features

  • Ultra wideband, 0.4GHz to 6GHz
  • Excellent noise figure, 0.5dB at 2GHz
  • Low current, 44mA at 5V
  • High gain, 19.5dB at 2GHz
  • High IP3, 31.7dBm at 2GHz

Applications

  • 5G
  • Fixed-satellite
  • Cellular infrastructure
  • Defense

Simplified Schematic

Schematic - Mini-Circuits PMA2-63LN+ Monolithic Amplifier
Yayınlandı: 2021-05-13 | Güncellenmiş: 2022-03-11