Mini-Circuits PMA2 Monolithic Amplifiers

Mini-Circuits PMA2 Monolithic Amplifiers feature a small 2mm x 2mm x 1mm package and are matched for 50Ω systems. The modules are designed to accommodate dense circuit board layouts. The Mini-Circuits PMA2-133LN amplifier is ideal for satellite communications, military radars, VSAT, point-to-point, and radio astronomy applications. Typical applications for the PMA2-252LNA module include base station infrastructure, GPS, satellite communications, and tactical air navigation.

Features

  • Low noise
  • Matched for 50Ω systems
  • Low-profile package
  • 2mm x 2mm x 1mm dimensions

Applications

  • PMA2-133LN
    • Satellite communications
    • Military radars
    • VSAT
    • Point to point
    • Radio astronomy
  • PMA2-252LNA
    • Base station infrastructure
    • Satellite communications
    • GPS
    • Tactical air navigation
Yayınlandı: 2021-12-16 | Güncellenmiş: 2025-10-17