Mini-Circuits PMA3 MMIC Amplifiers
Mini-Circuits PMA3 MMIC (Monolithic Microwave Integrated Circuit) Amplifiers offer a low noise rating in a tiny plastic package (3mm x 3mm x 0.89mm). The amplifiers also feature a unique combination of low noise, high IP3, and flat gain over wideband, making them ideal for sensitive, high-dynamic-range receiver applications. The 3mm x 3mm package product line permits space in dense layouts while providing low inductance, repeatable transitions, and excellent thermal contact to the PCB. Mini-Circuits PMA3 MMIC Amplifiers are ideal for LTE, Wi-Fi®, and WLAN applications.Features
- Internally matched
- High gain
- Low noise
- High IP3
- 3mm x 3mm x 0.89mm package
Applications
- Wi-Fi
- WLAN
- UMTS
- LTE
- WiMAX
- S-band radar
- C-band satcom
Test Circuit
Yayınlandı: 2020-02-17
| Güncellenmiş: 2024-05-06