Mini-Circuits PSA2-6+ MMIC SMT Low Noise Amplifier

Mini-Circuits PSA2-6+ MMIC SMT Low Noise Amplifier is a single wideband amplifier that covers a DC to 7000MHz frequency range, which is ideal for 5G MIMO radio and radar systems. The amplifier features a low 2.4dB noise figure and a low 15mA operating current suitable for power-sensitive applications. The PSA2-6+ amplifier also provides a high 15.2dB gain rating to limit the noise figure contribution. The Mini-Circuits PSA2-6+ MMIC SMT Low Noise Amplifier is available in a miniature SOT-363 package to save space in dense PCB layouts. The amplifier is ideal for communications applications, including broadband test and measurement equipment.

Features

  • Wide frequency bandwidth
  • Low noise figure
  • High gain
  • Low current rating
  • Internally matched to 50Ω impedance
  • Miniature SOT-363 package

Applications

  • 5G MIMO radio systems
  • Test and measurement equipment
  • Radar systems

Specifications

  • DC to 7000MHz frequency range
  • 9.7dB to 22.2dB typical gain range
  • +1.5dBm to +5.6dBm output power range
  • 6dB to 28dB input return loss
  • 8dB to 24dB output return loss
  • 20dB to 24dB isolation range
  • 2.1dB to 3.2 noise figure range
  • 5V typical supply voltage
  • 3.6V typical operating voltage
  • 15mA typical operating current
  • 31μA/°C current variation vs. temperature
  • 0.01mA/mV current variation vs. voltage
  • 0.2W total power dissipation
  • +29dBm input power rating
  • -45°C to +85°C operating temperature range
  • -65°C to +150°C storage temperature range

Functional Diagram

Block Diagram - Mini-Circuits PSA2-6+ MMIC SMT Low Noise Amplifier
Yayınlandı: 2024-04-02 | Güncellenmiş: 2024-04-15