Mini-Circuits RBDC-20-63+ Power Signal Tap
Mini-Circuits RBDC-20-63+ Power Signal Tap offers a DC to 6000MHz wideband range, 50Ω impedance rating, and 20dB typical output return loss. The RBDC-20-63+ features excellent return loss for input and output ports, making it ideal for signal tap and temperature stability. Mini-Circuits RBDC-20-63+ Power Signal Tap is ideal for LTE, ISM, Wi-Fi®, and UMTS applications.Features
- DC to 6000MHz wideband range
- Low insertion loss
- Excellent return loss for input/output ports
- Temperature stable
- 20dB typical output return loss
- -40°C to +85°C operating temperature range
- Pad Connections
- 3 input
- 4 output
- 1 coupled
- 2, 5, 6 ground
Applications
- ISM
- WiMAX
- Wi-Fi
- UMTS
- PCS
- LTE
Outline Drawing
Yayınlandı: 2022-01-19
| Güncellenmiş: 2022-03-11