Mini-Circuits RBP 50Ω SMD Metal Shield Bandpass Filters

Mini-Circuits RBP 50Ω SMD Metal Shield Bandpass Filters offer symmetrical bandpass and linear phase characteristics spanning a 60MHz to 470MHz range. These components are available in an 8.89mm2 x 2.54mm package operating in a -40°C to +85°C temperature range. The RBP Bandpass Filters provide outstanding close-in rejection, low insertion loss, repeatable performance across production lots, and consistent performance across temperatures. Applications include mobile, space research, defense systems, and satellite.

Features

  • 8.89mm2 x 2.54mm, GP731 package
  • 50Ω impedance
  • 60MHz to 470MHz frequency range
  • 20MHz to 198MHz bandwidth range
  • 0.1W to 0.5W RF input power range
  • 1.3:1 to 2.3:1 passband VSWR range
  • 13:1 to 30:1 stopband VSWR range
  • Temperature ranges
    • -40°C to +85°C operating
    • -55°C to +100°C storage
  • Shielded case
  • Aqueous washable
  • RoHS compliant

Applications

  • Mobile
  • Space research
  • Defense systems
  • Satellite
Yayınlandı: 2022-06-27 | Güncellenmiş: 2022-06-28