Mini-Circuits RCBT 50Ω SMT Wideband Bias-Tee Signal Conditioner

Mini-Circuits RCBT 50Ω SMT Wideband Bias-Tee Signal Conditioner features a wideband, 10MHz to 6GHz frequency range with a typical 0.6dB to 1.4dB insertion loss. Operating within a -40°C to +85°C temperature range, the aqueous washable RCBT Signal Conditioner offers good isolation (20dB typical), a 500mA input DC current, and 30dBm maximum RF power. Applications for the miniature TT1224-2 packaged component include the biasing of amplifiers, laser diodes, and active antennas.

Features

  • Wideband, 10MHz to 6GHz frequency range
  • 0.6dB to 1.4dB typical insertion loss range
  • 500mA input DC current
  • 20dB typical isolation
  • 30dBm maximum RF power
  • 25V maximum voltage at the DC port
  • -40°C to +85°C operating temperature range
  • Miniature TT1224-2 package, 0.31" x 0.25" in dimension
  • Aqueous washable
  • RoHS compliant

Applications

  • Biasing amplifiers
  • Biasing of laser diodes
  • Biasing of active antennas
Yayınlandı: 2022-04-21 | Güncellenmiş: 2022-04-22