Mini-Circuits RDC20-92DC-5W+ 20dB SMT Directional Coupler

Mini-Circuits RDC20-92DC-5W+ 20dB SMT Directional Coupler provides 20dB coupling with 750mA DC current passthrough from input to output. This directional coupler incorporates a 150MHz to 900MHz wideband frequency range and a low mainline loss of typical 0.5dB at 900MHz. The RDC20-92DC-5W+ coupler features core and wire construction for good solderability and easy visual inspection. This SMT directional coupler exhibits a typical ±0.4dB coupling flatness and a good return loss of 20dB typical. The RDC20-92DC-5W+ directional coupler supports a variety of broadband applications, including defense/military, Very High Frequencies (VHF)/Ultra High Frequencies (UHF), cellular, and more.

Features

  • 20dB coupling with 750mA DC current passthrough from input to output
  • 150MHz to 900MHz wideband frequency range
  • Low mainline loss 0.5dB (typical) at 900MHz
  • ±0.4dB coupling flatness (typical)
  • Good return loss of 20dB (typical)

Applications

  • VHF/UHF
  • Cable TVs
  • Cellular
  • Radio 
  • Defense/military

Mechanical Dimensions

Mechanical Drawing - Mini-Circuits RDC20-92DC-5W+ 20dB SMT Directional Coupler
Yayınlandı: 2024-12-26 | Güncellenmiş: 2025-01-08