Mini-Circuits RDP 50Ω SMD Diplexer
Mini-Circuits RDP 50Ω SMD Diplexer is a low-pass + high-pass combination device with low insertion loss and high stopband insertion loss. A low pass port is designed for DC to 20MHz, and a high pass port is designed for 950MHz to 2150MHz. This diplexer can be used for high-performance applications including pass, IF, pilot carrier or clock synchronizing signal, SATCOM modems, air-traffic control, and other multi-band radio systems.Features
- Low insertion loss
- High stopband insertion loss
- Low and high pass filter combination
- Miniature shielded CK605 package
- Aqueous washable
- RoHS compliant
Applications
- SATCOM modems
- Air-traffic control
Specifications
- 50Ω impedance
- DC to 2150MHz (DC to 20MHz, 950MHz to 2150MHz) frequency range
- 1.5dB maximum insertion loss
- ±0.1dB flatness
- 18dB to 21dB typical return loss
- 30dB to 86dB typical stopband isolation
- 2W RF power input at +25°C
- -40°C to +85°C operating temperature range
Yayınlandı: 2022-04-21
| Güncellenmiş: 2022-05-02