Mini-Circuits Reflectionless Filters
Mini-Circuits Reflectionless Filters offer a patented internal load that eliminates out-of-band signals and is ideal for non-linear circuits. Reflectionless filters eliminate stop band reflections, allowing them to be paired with sensitive devices and used in applications that otherwise require circuits, such as isolation amplifiers or attenuators. These filters feature patented filter topology that absorbs and eliminates stopband signals internally rather than reflecting them to the source. Mini-Circuits Reflectionless Filters are ideal for mobile devices, fixed satellites, military, and space applications.Features
- 150MHz to 30GHz frequency range
- Patented internal load eliminates out-of-band signals
- Ideal for non-linear circuits
- 50Ω impedance rating
- Up to +105°C temperature rating
- MCLP-24, QFN-6, QFN-12, QFN-24, and QFN-32 package options
Applications
- Wi-Fi®
- WiMax
- Microwave radio
- Military and space
- Fixed Satellite
- Mobile
- Space research
- Transmitters and receivers
- Harmonic rejection
- Spurious rejection
Videos
Yayınlandı: 2020-02-17
| Güncellenmiş: 2024-05-06