Mini-Circuits RFS-2G42G5050+ High-Power Signal-Source Modules
Mini-Circuits RFS-2G42G5050+ High-Power Coaxial Signal-Source Modules generate pulsed and continuous-wave (CW) signals from 2.4GHz to 2.5GHz at power levels as high as 50W. Mini-Circuits RFS-2G42G5050+ High-Power Signal-Source Modules can operate as a standalone amplifier with 51.5dB gain across the same frequency range. The modules typically draw 4.25A from a +28VDC supply and feature integrated couplers and detectors for forward and reverse power detection. Applications include materials processing, food processing, and microwave-assisted chemistry.Features
- 50W output power
- 2.4GHz to 2.5GHz ISM band
- Suitable for CW and pulsed signals
- 53dB typical high gain
- Built-in monitoring and protection
- Temperature
- Current
- Forward
- Reflected power
- 42% high efficiency
- High ruggedness
- Includes signal generation and control
- User-friendly USB or 3.3V RS232 UART interface
- Available Labview™ instrument drivers and Modbus interface
- Can operate as a stand-alone amplifier
Applications
- Materials processing
- Food processing
- Heating
- Tempering
- Pasteurization
- Microwave-assisted chemistry
- Plasma generation
- Plasma surface treatment
- Disinfection/sterilization
- Chemistry
- Medical
- Heating
- Hyperthermia
- Ablation
- Semiconductor RF generators
Block Diagram
Yayınlandı: 2025-01-12
| Güncellenmiş: 2025-10-16