Mini-Circuits RHP High Pass Filters
Mini-Circuits RHP High Pass Filters offer insertion loss as low as 0.3dB and high rejection. These RHP filters come in a miniature shielded GP731 or GP1212 case style that is aqueous washable and RoHS compliant. The series features 50Ω impedance and operates in a -40°C to +85°C temperature range. Mini-Circuits RHP High Pass Filters are suitable for a wide range of applications, including radio telescopes, transmitters / receivers, wireless and military communications, aeronautical / aviation, maritime, and sub-harmonic rejection.Features
- Insertion loss as low as 0.3dB typical at passband
- High rejection
- Miniature shielded case
- Aqueous washable
Applications
- Radio telescopes
- Aeronautical / aviation
- Wireless communications services
- Maritime
- Transmitters / receivers
- Sub-harmonic rejection
- Military communications
Specifications
- 50Ω impedance
- GP731 or GP1212 case style
- -40°C to +85°C operating temperature range
- RoHS compliant
Yayınlandı: 2025-06-06
| Güncellenmiş: 2025-06-12