Mini-Circuits RMK 50Ω Frequency Multipliers

Mini-Circuits RMK 50Ω Frequency Multipliers offer high adjacent harmonic rejection with typical conversion losses ranging from 13.2dB to 22.9dB. The aqueous washable RMK components operate within a -40°C to +85°C temperature range and offer a 17dBm to 21dBm RF input power range. The Mini-Circuits RMK 50Ω Frequency Multipliers are ideal for a wide range of applications, including synthesizers, local oscillators, and satellite up/down converters.

Features

  • RMK-3-122+
    • Frequency ranges
      • Broadband 900MHz to 1200MHz output
      • 300MHz to 400MHz input
    • 14.5dB typical conversion loss
    • High adjacent harmonic rejection
      • -48dBc typical for F2
      • -52dBc typical for F4
    • TT1224 package
    • Aqueous washable
    • 17dBm RF input power
    • Multiplier factor 3
    • RoHS compliant
  • RMK-3-153+
    • Frequency ranges
      • Broadband 7800MHz to 15000MHz output
      • 2600MHz to 5000MHz input
    • 17dB typical conversion loss
    • High adjacent harmonic rejection
      • -48dBc typical for F2
      • -50dBc typical for F4
    • TT1224 package
    • Aqueous washable
    • 17dBm RF input power
    • Multiplier factor 3
    • RoHS compliant
  • RMK-3-212+
    • Frequency ranges
      • Broadband 1200MHz to 2100MHz output
      • 400MHz to 700MHz input
    • 14dB typical conversion loss
    • High adjacent harmonic rejection
      • 50dBc typical for F2
      • 53dBc typical for F4
    • TT1224 package
    • Aqueous washable
    • 20dBm RF input power
    • Multiplier factor 3
    • RoHS compliant
  • RMK-3-451+
    • Frequency ranges
      • Broadband 300MHz to 450MHz output
      • 100MHz to 150MHz input
    • 13.2dB typical conversion loss
    • High adjacent harmonic rejection
      • -52dBc typical for F2
      • -50dBc typical for F4
    • TT1224 package
    • Aqueous washable
    • 20dBm RF input power
    • Multiplier factor 3
    • RoHS compliant
  • RMK-5-51+
    • Frequency ranges
      • 37.5MHz to 52.5MHz output
      • 7.5MHz to 10.5MHz input
    • 22.9dB typical conversion loss
    • High dBc rejection adjacent harmonics
    • TT1224 package
    • Aqueous washable
    • 20dBm RF input power
    • Multiplier factor 5
    • RoHS compliant
  • RMK-5-751+
    • Frequency ranges
      • 500MHz to 750MHz output
      • 100MHz to 150MHz input
    • 22dB typical conversion loss
    • High adjacent harmonic rejection
      • 60dBc typical for F4
      • 67dBc typical for F6
    • TT1224 package
    • Aqueous washable
    • 21dBm RF input power
    • Multiplier factor 5
    • RoHS compliant

Applications

  • Synthesizers
  • Local oscillators
  • Satellite up/down converters
Yayınlandı: 2022-01-19 | Güncellenmiş: 2022-04-21