Mini-Circuits RMS Surface Mount Frequency Mixers

Mini-Circuits RMS Surface Mount Frequency Mixers cover wide frequency bands from 5MHz up to 300MHz and have a small package size with 0.25" x 0.31" x 0.1" dimensions. The RMS-25MH+ mixer features excellent L-R isolation and is ideal for cellular applications, satellite distribution, and GPS. The RMS-30+ mixer is ideal for various applications, including GPS, MMDS, and ISM. Mini-Circuits RMS Surface Mount Frequency Mixers offer a 200mW RF power rating, 40mA IF current, 7dB typical conversion loss, and -40°C to +85°C operating temperature range.

Applications

  • RMS-25MH+
    • Cellular
    • Satellite distribution
    • GPS
  • RMS-30+
    • MMDS
    • ISM/PCS/UMTS
    • GPS

Specifications

  • 7dB typical conversion loss
  • 0.25" x 0.31" x 0.2" dimensions
  • 200mW RF power rating
  • 40mA IF current rating
  • 5MHz to 3000MHz frequency range
  • -40°C to +85°C operating temperature range
Yayınlandı: 2022-04-25 | Güncellenmiş: 2022-05-13