Mini-Circuits SBD 50Ω 4 Way-0° SMD Power Splitter/Combiner
Mini-Circuits SBD 50Ω 4 Way-0° SMD Power Splitter/Combiner offers a wide 1800MHz to 2600MHz frequency range, high 20dB (typical) isolation, and high power handling. The SBD component operates within a -40°C to +85°C temperature range with a good 1.26 (typical) input/output port matching VSWR. Applications include PCS, ISM, WLAN, and VMTS.Features
- Wideband 1800MHz to 2600MHz frequency range
- High 20dB typical isolation
- Good input port matching VSWR (1.26 typical)
- Good output port matching VSWR (1.26 typical)
- High power handling
- SM34 package style
- Aqueous washable
- US Patent 6,819,202
- RoHS compliant
Applications
- PCS
- ISM
- WLAN
- VMTS
Specifications
- 1800MHz to 2600MHz frequency range
- 18dB to 22dB typical isolation
- 0.9dB to 1.0dB typical insertion loss range
- 6° to 8° phase unbalance range
- 0.15dB to 0.25dB amplitude unbalance range
- 10W maximum power input (as a splitter)
- 0.375W maximum internal dissipation
- -40°C to +85°C operating temperature range
Yayınlandı: 2022-04-25
| Güncellenmiş: 2022-05-02