Mini-Circuits SB-SF50-27+ Coaxial Adapter
Mini-Circuits SB-SF50-27+ Coaxial Adapter features a frequency range of DC to 27GHz, low insertion loss of 0.11dB, and a 50Ω impedance rating. The SB-SF50-27+ is a coaxial SMA female bulkhead to SMA female adapter that supports various applications while providing excellent VSWR and low insertion loss. This adapter has passivated stainless-steel construction and measures only 0.87" in length. Mini-Circuits SB-SF50-27+ Coaxial Adapter has an operating temperature range of -65°C to +125°C.Features
- Wide frequency range
- Low insertion loss
- Excellent VSWR
- Supports various applications
Specifications
- DC to 27GHz frequency
- 0.11dB typical insertion loss
- 1.03:1 typical VSWR
- 50Ω impedance
- 0.87" length
- -65°C to +125°C operating temperature range
Yayınlandı: 2023-11-03
| Güncellenmiş: 2023-12-05