Mini-Circuits SC4PS-33+ Surface Mount Power Splitter-Combiner

Mini-Circuits SC4PS-33+ Surface Mount Power Splitter-Combiner offers a 300MHz to 3000MHz frequency range, 50Ω impedance rating, and 1W maximum power input. This splitter-combiner features a low insertion loss, good isolation, and good amplitude unbalance ratings. Mini-Circuits SC4PS-33+ Surface Mount Power Splitter-Combiner is ideal for communication systems, GPS, cellular, and CATV applications.

Features

  • Wideband range
  • Low insertion loss
  • Good isolation
  • Good amplitude unbalance
  • RoHS compliant

Applications

  • Communication systems
  • CATV
  • Cellular
  • GPS
  • PCS
  • VHF/UHF/receivers/transmitters

Specifications

  • Frequency Range
    • 300MHz to 3000MHz
    • 100MHz to 3600MHz (usable)
  • 1.6dB typical insertion loss
  • 17dB typical isolation
  • 0.4dB typical amplitude unbalance
  • 1W maximum power input (as a splitter)
  • 0.20W maximum internal dissipation
  • -40°C to +85°C operating temperature range
Yayınlandı: 2021-12-16 | Güncellenmiş: 2022-03-11