Mini-Circuits SCG Ceramic Power Splitter/Combiners
Mini-Circuits SCG Ceramic Power Splitters/Combiners feature a 50Ω impedance rating, 900MHz to 5900MHz frequency range, and low insertion loss. The ultra-small SCG series offers temperature-stable LTCC technology, high isolation, and wrap-around terminations for excellent solderability. These splitters/combiners are ESD non-sensitive and provide 0.1dB to 0.4dB amplitude unbalance ratings. Mini-Circuits SCG Ceramic Power Splitters/Combiners are ideal for LTE, GPS, and BLUETOOTH® applications.Features
- Low insertion loss
- High isolation
- ESD non-sensitive
- Temperature-stable LTCC technology
- Wrap-around terminations for excellent solderability
Applications
- ISM
- WLAN
- LTE
- BLUETOOTH
- GPS
Specifications
- 50Ω impedance rating
- 900MHz to 5900MHz frequency range
- 0.1dB to 0.4dB amplitude unbalance ratings
- External 100Ω to 150Ω insulation resistors
- 15dB to 18dB isolation range
Yayınlandı: 2020-07-30
| Güncellenmiş: 2024-05-08