Mini-Circuits SCW 2-Way-0° Ceramic Power Splitters/Combiners

Mini-Circuits SCW 2-Way-0° Ceramic Power Splitters/Combiners feature a compact design (1.6mm x 0.8mm package) with a 50Ω impedance with 2W maximum input power (as a splitter). These components span a 2400MHz to 7200MHz range in a -55°C to +125°C temperature range while offering outstanding phase and amplitude unbalance. The Mini-Circuits SCW components are fabricated using temperature-stable LTCC technology and are ideal for WLAN, LTE, 5G sub 6GHz, and cellular communications (depending on the model).

Features

  • 50Ω impedance
  • Isolation resistor, external, 100Ω
  • Small size, 1.6mm x 0.8mm, JC0603C case style
  • ESD non-sensitive
  • Temperature stable LTCC technology
  • Wrap-around terminations for excellent solderability
  • RoHS compliant

Applications

  • WLAN
  • 5G sub 6GHz
  • Cellular communications
  • LTE

Specifications

  • SCW-2-332+
    • 2400MHz to 3300MHz range
    • 0.7dB typical average insertion loss (above 3.0dB), 1dB maximum
    • 12dB minimum isolation, 15dB typical
    • 2° typical phase unbalance, 5° maximum
    • 0.2dB typical amplitude unbalance, 0.5dB maximum
    • 11dB typical input return loss
    • 16dB typical output return loss
    • -55°C to +125°C temperature range
    • 2W maximum input power (as a splitter)
  • SCW-2-482+
    • 3300MHz to 4800MHz range
    • 0.7dB typical average insertion loss (above 3.0dB), 1dB maximum
    • 12dB minimum isolation, 15dB typical
    • 2° typical phase unbalance, 6° maximum
    • 0.2dB typical amplitude unbalance, 0.5dB maximum
    • 13dB typical input return loss
    • 16dB typical output return loss
    • -55°C to +125°C temperature range
    • 2W maximum input power (as a splitter)
  • SCW-2-722+
    • 4800MHz to 7200MHz range
    • 1.2dB typical average insertion loss (above 3.0dB), 1.6dB maximum
    • 12dB minimum isolation, 16dB typical
    • 4° typical phase unbalance, 7° maximum
    • 0.1dB typical amplitude unbalance, 0.5dB maximum
    • 13dB typical input/output return loss
    • -55°C to +125°C temperature range
    • 2W maximum input power (as a splitter)

Electrical Schematic

Schematic - Mini-Circuits SCW 2-Way-0° Ceramic Power Splitters/Combiners
Yayınlandı: 2022-06-27 | Güncellenmiş: 2022-06-28