Mini-Circuits SF-SM50-27+ SMA-Female to SMA-Male Coaxial Adapter

Mini-Circuits SF-SM50-27+ 50Ω SMA-Female to SMA-Male Coaxial Adapter supports various applications from DC to 27GHz. The adapter offers excellent VSWR and low insertion loss vs. frequency. Mini-Circuits SF-SM50-27+ 50Ω SMA-Female to SMA-Male Coaxial Adapter is only 0.72" in length and features passivated stainless steel construction.

Features

  • DC to 27GHz wideband
  • 0.05dB typical insertion loss of 0.05dB
  • Excellent VSWR of 1.08:1 typical
  • Passivated stainless steel construction

Electrical Specifications

Chart - Mini-Circuits SF-SM50-27+ SMA-Female to SMA-Male Coaxial Adapter

Case Style Drawing

Mechanical Drawing - Mini-Circuits SF-SM50-27+ SMA-Female to SMA-Male Coaxial Adapter
Yayınlandı: 2023-06-15 | Güncellenmiş: 2024-09-27