Mini-Circuits SF-BM50+ Coaxial Adapter
Mini-Circuits SF-BM50+ Coaxial Adapter offers a 1MHz to 2000MHz frequency range, 0.05 typical insertion loss, and 50Ω impedance rating. This adapter features a flat response, excellent VSWR, and brass body construction with nickel-plating. Mini-Circuits SF-BM50+ Coaxial Adapter has an operating temperature range of -55°C to +100°C and is ideal for testing applications and the interconnection of RF cables and equipment.Features
- Flat response
- Excellent VSWR
- SMA-F to BNC-M
Applications
- Testing
- Interconnection of RF cables and equipment
Specifications
- 1MHz to 2000MHz frequency range
- 0.05dB typical insertion loss
- 50Ω impedance rating
- -55°C to +100°C operating temperature range
- Brass body construction with nickel-plating
Outline Drawing
Yayınlandı: 2022-04-25
| Güncellenmiş: 2022-05-13