Mini-Circuits SM Coaxial Adapters
Mini-Circuits SM Coaxial Adapters are coaxial SMA-male to SMA-male adapters that support a broad range of applications from DC to 18GHz or 26.5GHz. These adapters offer excellent voltage standing wave ratio (VSWR) and low insertion loss vs. frequency. The SM series features a rugged, straight body with stainless steel construction and RoHS compliance. The SM-SM50+ adapter is a cost-effective version with a flat response. Mini-Circuits SM Coaxial Adapters are ideal for demanding environments, including the interconnections of cable and equipment, broadband measurement, and industrial.Features
- Coaxial SMA-male to SMA-male adapters
- Straight body with rugged design
- Low insertion loss
- Excellent VSWR
- Stainless steel construction
- Cost-effective variant available (SM-SM50+)
- Flat response (SM-SM50+)
- 50Ω impedance
- RoHS compliant
Applications
- Interconnections of cable and equipment
- Broadband measurement
- Industrial
- Demanding environments
Specifications
- SM-SM50-27+
- DC to 26.5GHz
- 0.06dB typical insertion loss
- 1.05:1 typical VSWR
- -45°C to +125°C operating temperature range
- SM-SM50+
- DC to 18GHz
- 1.10:1 typical VSWR up to 12.4GHz and 1.15:1 typical up to 18GHz
- -55°C to +100°C operating temperature range
Datasheets
Yayınlandı: 2024-09-30
| Güncellenmiş: 2024-10-07