Mini-Circuits SMIQ MMIC Surface Mount IQ Mixers
Mini-Circuits SMIQ MMIC Surface Mount IQ Mixers are passive, wideband in-phase/quadrature (I/Q) mixers fabricated using GaAs HBT technology. The mixers are best suited to wideband frequency translation applications that require inherent image signal rejection and spurious mixing products. The SMIQ mixers feature a high input IP3 range, excellent image rejection, and a 4mm x 4mm, 24-lead QFN style package. This passive mixer covers a DC to 6GHz or 7GHz IF frequency range and a 6GHz to 40GHz RF and LO wideband frequency range. The Mini-Circuits SMIQ MMIC Surface Mount IQ Mixers offer lower noise figures than active mixers, which ensures a better dynamic range for high-performance applications. Typical applications include test and measurement equipment, 5G mmWave, radar, and satellite communications.Features
- 6GHz to 40GHz wideband RF and LO frequency range
- DC to 6GHz or 7GHz wideband IF frequency ranges
- Usable as image reject mixer and SSB converter
- 30dB to 32dB typical image rejection
- 38dB to 41dB typical LO-RF isolation
- +25dBm to +31dBm input IP3 range
Applications
- Test and measurement equipment
- 5G mmWave and back haul radio
- Satellite communications
- Radar, EW, and ECM defense systems
Specifications
- -55°C to +105°C operating temperature range
- -65°C to 150°C storage temperature range
- +175°C maximum junction temperature
- 16mA IF current
- 4mm x 4mm, 24-lead QFN-style package
- ENV08T1 environmental rating
- RoHS compliant
Datasheets
Functional Diagrams
Yayınlandı: 2023-06-15
| Güncellenmiş: 2024-04-02