Mini-Circuits SPHSA-152+ Surface Mount Phase Shifter
Mini-Circuits SPHSA-152+ Surface Mount Phase Shifter offers an 800MHz to 1500MHz frequency range, 50Ω impedance rating, and 20V control voltage. This phase shifter provides precise 360° phase control, supporting various popular cellular and communications application bands. Housed in a shielded, 12-lead package with wrap-around terminations, the SPHSA-152+ measures 0.44" x 0.74" x 0.19". Mini-Circuits SPHSA-152+ Surface Mount Phase Shifter provides a low insertion loss of 2.8dB and good VSWR of 1.2:1.Features
- Low insertion loss
- Good VSWR
- Wide phase shift of 360°
- Aqueous washable
Applications
- Cellular
- Communication
Specifications
- 800MHz to 1500MHz frequency range
- 50Ω impedance rating
- 2.8dB typical insertion loss
- 1.2:1 typical VSWR
- 20dBm maximum RF input power
- 20V control voltage
- -40°C to +85°C operating temperature range
Yayınlandı: 2022-04-25
| Güncellenmiş: 2022-05-13