Mini-Circuits SXLP 50Ω SMD Low Pass Filter

Mini-Circuits SXLP 50Ω SMD Low Pass Filter offers high rejection and sharp cut-off within a DC to 10MHz passband and -40°C to +85°C temperature range. The aqueous washable, shielded HF1139 packaged filter features a 0.03dB to 63.37dB insertion loss range and 0.16dB to 32.90dB return loss. Applications include defense communications, receivers/transmitters, and harmonic rejection.

Features

  • High rejection
  • Sharp cut-off
  • Cost-effective
  • Shielded HF1139 package
  • Aqueous washable
  • RoHS compliant

Applications

  • Defense communications
  • Receivers/transmitters
  • Harmonic rejection

Specifications

  • 50Ω impedance
  • DC to 10MHz passband
  • 0.5MHz to 230.0MHz frequency range
  • 0.5W maximum RF power input
  • Typical VSWR
    • 1.2:1 for passband
    • 18:1 for stopband
  • -40°C to +85°C operating temperature range
Yayınlandı: 2022-04-21 | Güncellenmiş: 2022-05-02