Mini-Circuits SYBP 50Ω Surface Mount Bandpass Filter
Mini-Circuits SYBP 50Ω Surface Mount Bandpass Filter features an 800MHz to 1000MHz passband range with high 7W power handling in a -40°C to +85°C temperature range. The passband offers a 1.9dB typical insertion loss and a 1.6:1 typical VSWR. Within the stopband, the SYBP offers a 23db (lower) to 27dB (upper) insertion loss. Applications include military radio, cellular, GSM, and ISM.Features
- High 7W power handling
- Small size, TT1423 case style
- Temperature stable
- Excellent rejection
- RoHS compliant
Applications
- Military radio
- Cellular
- GSM
- ISM
Specifications
- Stopband
- Lower
- 23dB typical insertion loss
- 12:1 typical VSWR
- Upper
- 27dB typical insertion loss
- 10:1 typical VSWR
- Lower
- Passband
- 800MHz to 100MHz range
- 900MHz typical center frequency
- 1.9dB typical insertion loss
- 1.6:1 typical VSWR
- -40°C to +85°C operating temperature range
- 7W maximum RF power input
Yayınlandı: 2022-04-22
| Güncellenmiş: 2022-05-02