Mini-Circuits SYDC 50Ω SMD Bi-Directional Couplers

Mini-Circuits SYDC 50Ω SMD Bi-Directional Couplers offer high 25W (SYDC-20-62HP+) or 50W (SYDC-20-31HP+) power handling, 20dB coupling, and low mainline losses. These components support a wide range of operating requirements in the 1.5MHz to 30MHz and 10MHz to 540MHz frequency ranges. The SYDC Bi-directional Couplers allow accurate sampling of signals on the forward path and the reflected path in RF/microwave systems and test applications.

Features

  • SYDC-20-31HP
    • 20dB coupling
    • 1.5MHz to 30MHz frequency range
    • High power
      • 50W maximum with a 2.0 maximum output load VSWR
      • 20W maximum with output open and or short
    • Low 0.1dB typical mainline loss
    • High 33dB typical directivity
    • Excellent 0.1dB typical flatness
    • -40°C to +65°C operating temperature range
    • AH1596 case style
    • RoHS compliant
  • SYDC-20-62HP+
    • 20dB coupling
    • 10MHz to 540MHz frequency range
    • High 25W maximum power handling
    • Low 0.2dB typical mainline loss
    • 26dB typical return loss
    • 26dB typical directivity, 16dB minimum
    • ±0.8dB typical flatness
    • -40°C to +85°C operating temperature range
    • AH202-1 case style
    • RoHS compliant

Applications

  • Military mobile
  • Signal monitoring

Schematic

Schematic - Mini-Circuits SYDC 50Ω SMD Bi-Directional Couplers
Yayınlandı: 2022-04-26 | Güncellenmiş: 2022-05-03