Mini-Circuits SYK 50Ω Wideband Frequency Multiplier
Mini-Circuits SYK 50Ω Wideband Frequency Multiplier is a wideband frequency doubler, converting input frequencies from 10MHz to 1000MHz into output frequencies from 20MHz to 2000MHz. The SYK multiplier comes housed in a TTT167 package and offers a low 10.5dB (typical) conversion loss. A wide output range makes this component suitable for broadband systems and a wide variety of narrowband applications.Features
- Wideband, 20MHz to 2000MHz
- Low 10.5dB typical conversion loss
- High suppression of unwanted harmonics
- Plastic-cased TTT167 package
- RoHS compliant
Applications
- Synthesizers
- Local oscillators
Specifications
- Multiplication factor 2
- Frequency ranges
- 10MHz to 500MHz input with 20MHz to 1000MHz output
- 500MHz to 1000MHz input with 1000MHz to 2000MHz output
- 12dBm to 16dBm input power range
- +21dBm absolute maximum power
- 10.5dB to 11.5dB typical conversion loss
- Typical harmonic output
- 32dBc to 35dBc at F1
- 37dBc to 42dBc at F3
- 20dBc at F4
- -40°C to +85°C operating temperature range
Yayınlandı: 2022-04-25
| Güncellenmiş: 2022-05-02