Mini-Circuits SYPD-1+ Surface Mount Phase Detector

Mini-Circuits SYPD-1+ Surface Mount Phase Detector offers a 1MHz to 100MHz frequency range, 50Ω impedance rating, and 50mW input power. This phase detector features a low DC offset of 0.2mV, high DC output of 1000mV, and high isolation of 40dB. Mini-Circuits SYPD-1+ Surface Mount Phase Detector is ideal for monitoring circuits, leveling circuits, and PLL applications.

Features

  • Low DC offset
  • High DC output
  • High isolation

Applications

  • Monitoring circuits
  • Leveling circuits
  • PLL

Specifications

  • 50mW input power rating
  • 20mA peak IF current
  • 1MHz to 100MHz frequency range
  • 0.2mV DC offset
  • 1000mV DC output
  • 40dB isolation
  • 50Ω impedance rating
  • -40°C to +85°C operating temperature range
Yayınlandı: 2022-04-25 | Güncellenmiş: 2022-04-26