Mini-Circuits SYPS SMD Power Splitters/Combiners
Mini-Circuits SYPS SMD Power Splitters/Combiners offer 50Ω or 75Ω impedance and two-, three-, or four-way/0° options. These robust components support bandwidth requirements for a wide range of RF/microwave systems. The series handles an RF input power range of 0.5W to 15W while providing low insertion loss and low amplitude unbalance. Mini-Circuits SYPS SMD Power Splitters/Combiners come housed in a miniature, eight- or 16-lead shielded package with wrap-around terminations for excellent solderability.Features
- 50Ω or 75Ω impedance
- 2-, 3-, or 4-way 0°
- Supports bandwidth requirements for wide range of RF/microwave systems
- Handles 0.5W to 15W RF input power range
- Low insertion loss
- High isolation
- Low amplitude unbalance
- Low phase unbalance
- Wrap-around terminations for excellent solderability
- Miniature size
- Shielded
- 8- or 16-lead package
Applications
- VHF/UHF
- Communications systems
- Receivers and transmitters
- Instrumentation
- CATV
- Cellular, GPS, and PCS
- Satellite distribution
- Military mobile
- DOCSIS 3.1/4.0 systems
Yayınlandı: 2022-04-25
| Güncellenmiş: 2025-11-03