Mini-Circuits T40 50Ω, DC to 40GHz Test Cables

Mini-Circuits T40 50Ω, DC to 40GHz Test Cables provide wideband performance for test applications from DC to 40GHz with low insertion loss and excellent return loss. These cables are specially designed for stability of phase and amplitude versus flexure while offering durability and reliability. Featuring a triple-shielded cable construction with a unique molded boot, the cables are suitable for demanding lab environments where constant bending is required. The Mini-Circuits T40 50Ω, DC to 40GHz Test Cables come in a variety of lengths and various combinations of 2.92mm and 2.4mm connectors with different gender configurations to meet your needs. The cables support a wide range of test applications including R&D, military and defense, production test, and more.

Features

  • Wideband, DC to 40GHz
  • Excellent phase stability versus flexure (as tight as 2.0")
  • Low insertion loss
  • 2.92mm and 2.4mm male connector options
  • Stainless steel 40GHz connectors for long mating-cycle life
  • Triple shield cable for excellent shielding effectiveness
  • 3-feet in length

Applications

  • Military and defense
  • Research and development labs
  • Production testing

Specifications

  • Temperature ranges
    • +18°C to +28°C operating
    • -40°C to +50°C storage
  • 0.14dB to 2.96dB insertion loss range

Cable Construction

Mini-Circuits T40 50Ω, DC to 40GHz Test Cables
Yayınlandı: 2021-01-28 | Güncellenmiş: 2022-03-11