Mini-Circuits TAV1-541+ Low Noise Amplifier

Mini-Circuits TAV1-541+ Low Noise Amplifier is a high IP3 transistor device manufactured using E-PHEMPT (Enhancement Pseudomorphic High-Electron-Mobility Transistor) technology, enabling it to work with a single positive supply voltage. The TAV1-541+ features a wide 0.045GHz to 6.0GHz frequency range and an exceptionally low noise figure, particularly below 2.5GHz. This Mini-Circuits device is offered in a tiny 1.18mm x 1.42mm MCLP package, which saves space in dense layouts while providing low inductance, repeatable transitions, and excellent thermal contact to the PCB.

Features

  • 0.045GHz to 6.0GHz frequency range
  • 0.4dB typical low noise figure
  • 24dB gain (typical) at 0.9GHz
  • +32dBm high output IP3 at 2.0GHz, 60mA, 4V
  • +21dBm output power at 1dB compression at +21dBm, 60mA, 4V
  • External biasing and matching required
  • 1.18mm x 1.42mm x 0.85mm MCLP package
  • RoHS compliant

Applications

  • Cellular
  • ISM
  • GSM
  • WCDMA
  • WiMax
  • WLAN
  • UNII and HIPERLAN

Schematic & Pad Description

Schematic - Mini-Circuits TAV1-541+ Low Noise Amplifier
Yayınlandı: 2020-06-30 | Güncellenmiş: 2024-05-13