Mini-Circuits TCBT-14+ Surface-Mount Bias Tee

Mini-Circuits TCBT-14+ Surface-Mount Bias Tee features a small footprint of 3.8mm x 3.8mm and a high DC current of up to 200mA. This bias tee utilizes a unique design to cover a wide frequency range of 10MHz to 10GHz without resonances that are typically observed over broad bands. The TCBT-14+ is designed to handle 1W of RF power and is suitable for automated pick-and-place operation. Mini-Circuits TCBT-14+ Surface-Mount Bias Tee is ideal for biasing amplifiers, laser diodes, and active antennas.

Features

  • Wideband frequency
  • Low insertion loss
  • Excellent voltage standing wave ratio (VSWR)
  • Small footprint
  • Aqueous washable

Applications

  • Biasing amplifiers
  • Biasing of laser diodes
  • Biasing of active antennas

Specifications

  • 10GHz to 10MHz frequency range
  • Up to 200mA DC current rating
  • <1dB insertion loss
  • 50Ω impedance
  • 3.8mm x 3.8mm footprint
  • 25V maximum voltage at DC port
  • -40°C to +85°C operating temperature range
Yayınlandı: 2021-12-16 | Güncellenmiş: 2022-03-11