Mini-Circuits TCM1-83X+ Surface-Mount RF Transformer

Mini-Circuits TCM1-83X+ Surface-Mount RF Transformer features an ultra-wide bandwidth of 10MHz to 8000MHz and a 30mA DC current rating. One TC1-83X+ model covers all telecommunication bands and offers flat insertion loss and good return loss. Mini-Circuits TCM1-83X+ Surface-Mount RF Transformer is ideal for wideband push-pull amplifiers, differential modulators, and LTE, Cellular, and Wi-Fi® applications.

Features

  • Covers all telecommunication bands
  • Flat insertion loss
  • Good return loss
  • Aqueous washable
  • Ultra-wide bandwidth range

Applications

  • LTE
  • Cellular
  • PCS
  • UMTS
  • Wi-Fi
  • WiMAX
  • Differential modulator/demodulator and active mixers
  • Wideband push-pull amplifiers

Specifications

  • 10MHz to 8000MHz frequency range
  • 0.2W RF power rating
  • 30mA DC current rating
  • -40°C to +85°C operating temperature range
Yayınlandı: 2021-12-16 | Güncellenmiş: 2022-03-11