Mini-Circuits TCO1-462+ & TCO2-532+ Ceramic RF Transformers
Mini-Circuits TCO1-462+ and TCO2-532+ Ceramic RF Balun Transformers feature two impedance ratios, covering a variety of wireless communications applications. The TCO2-532+ offers a 1:2 impedance ratio and covers the 4600MHz to 5900MHz frequency range, while the TCO1-462+ features a 1:1 impedance ratio and 3300MHz to 5900MHz frequency range. Both versions provide low insertion loss, low phase unbalance (relative to 180°), low amplitude unbalance, and RF input power handling up to 2W. Mini-Circuits TCO1-462+ and TCO2-532+ Ceramic RF Balun Transformers are fabricated using LTCC technology and come in a miniature 0402 size with 1mm x 0.5mm x 0.37mm dimensions to accommodate tight space requirements. The rugged ceramic package of these transformers provides reliability in harsh operating environments.Features
- Both types
- Miniature 0402 size (1mm x 0.5mm x 0.37mm)
- 2W power handling
- Low insertion loss
- LTCC construction
- Aqueous washable
- -55°C to +125°C operating temperature range
- Rugged ceramic package for harsh environments
- TCO1-462+
- 3300MHz to 5900MHz frequency range
- 1:1 impedance ratio
- Ideal combination of size / bandwidth
- TCO2-532+
- 4600MHz to 5900MHz frequency range
- 1:2 impedance ratio
Applications
- WLAN/Wi-Fi®
- 5G sub-6GHz
- LTE
Yayınlandı: 2021-06-18
| Güncellenmiş: 2025-01-16