Mini-Circuits TCW Balun RF Transformers
Mini-Circuits TCW Balun RF Transformers provide a 700MHZ to 6000MHz frequency range and up to two-octave bandwidths. Mini-Circuits TCW Balun RF Transformers feature LTCC construction and a miniature-sized 0603 package. These 50Ω impedance balun RF transformers are ideal for use in various wireless/communications applications, including 5G networks.Features
- 700MHZ to 6000MHz frequency range
- Up to two octave bandwidths
- LTCC construction
- Miniature size (0603)
Specifications
- 50Ω impedance
- 1:1 or 1:2 impedance ratio
- SMT interface
- G, J, or R configuration
Additional Resources
Videos
Yayınlandı: 2020-05-27
| Güncellenmiş: 2024-05-07