Mini-Circuits TPCG Thru-Line LTCC Filter
Mini-Circuits TPCG Thru-Line LTCC Filter offers a 0.5dB insertion loss, 10dB return loss, and a 0805 surface-mount footprint. The rugged monolithic construction allows for the low insertion loss rating over a wide frequency band of DC to 18GHz. The compact 0805 ceramic form factor features inspectable wrap-around terminations, ensuring the 50Ω transmission line is ideal for dense signal chain PCB layouts where it complements MMIC size and performance. Mini-Circuits TPCG Thru-Line LTCC Filter suits test and measurement equipment, satellite communications, 5G MIMO and backhaul radio systems, and more.Features
- LTCC construction
- Small size
- Wrap-around terminations
- Rugged power handling
- Footprint-compatible "placeholder"
Applications
- Test and measurement equipment
- Communications
- Radar
- ECM defense systems
- 5G MIMO and backhaul radio systems
- Satellite communications
Specifications
- 0.5dB typical insertion loss
- 10dB typical return loss
- 0805 surface-mount footprint
- DC to 18GHz frequency range
- 50Ω impedance
- 7.5W power handling
- -55°C to +125°C operating temperature range
Yayınlandı: 2023-05-15
| Güncellenmiş: 2023-05-17