Mini-Circuits TPCW Thru-Line LTCC Filter
Mini-Circuits TPCW Thru-Line LTCC Filter offers a 50Ω impedance rating, DC to 23GHz frequency range, and 0603 surface-mount footprint. This filter provides 0.15dB typical insertion loss over a wide frequency band due to its rugged monolithic construction, while the LTCC fabrication process assures minimal RF performance variation. The TPCW filter is housed in a tiny 0603 ceramic form factor with inspectable wrap-around terminations, ensuring the transmission line is ideal for dense signal chain PCB layouts where it complements MMIC size and performance. Mini-Circuits TPCW Thru-Line LTCC Filter is well-suited for environmental extremes of high humidity and temperature.Features
- LTCC construction
- Compact size
- Wrap-around terminations
- Rugged power handling
- Footprint-compatible "placeholder"
Applications
- Test and measurement equipment
- Communication
- EW
- Radar
- ECM defense systems
Specifications
- 0.15dB typical insertion loss
- 21dB typical return loss
- 0603 surface-mount footprint
- DC to 23GHz frequency range
- 50Ω impedance rating
- 7W power handling
- -55°C to +125°C operating temperature range
Yayınlandı: 2023-05-15
| Güncellenmiş: 2023-05-17