Mini-Circuits TPHKI-3002+ Surface-Mount Thru-Line LTCC

Mini-Circuits TPHKI-3002+ Surface-Mount Thru-Line Low-Temperature Co-Fired Ceramic (LTCC) is a miniature 50Ω transmission line with a low insertion loss of 1.3dB (typical) up to 30GHz. This module can be used as a placeholder in system boards in the absence of LTCC filters with the same NM3237 case style. The small 4.95mm x 3.65mm package size allows for the high layout density of circuit boards while minimizing the effects of parasitics. Mini-Circuits TPHKI-3002+ Surface-Mount Thru-Line LTCC features shielded construction, scalable technology, and a wide -55°C to +125°C temperature range for use in high reliability and extreme environment conditions. Applications include aerospace, defense, military, 5G MIMO, backhaul radio, satellite communications, and test and measurement equipment.

Features

  • LTCC thru-line with integrated interposer board
  • Small size allows for high layout density of circuit boards while minimizing effects of parasitics
  • Surface mountable due to integrated interposer board
    • Enables installation with automated manufacturing equipment
    • Suitable for high-volume processes
  • Shielded construction
  • Wide temperature range enables use in high reliability and extreme environment conditions
  • Scalable technology that is cost effective due to ease of production in high-volume
  • Protected by US patents 11,638,370 and 11,744,057
  • RoHS compliant

Applications

  • Test and measurement equipment
  • Aerospace and defense signal conditioning
  • Military and radar defense systems
  • 5G MIMO and backhaul radio
  • Satellite communications

Specifications

  • 0 to 30GHz frequency range
  • 50Ω impedance
  • Return loss of ≥8dB up to 30GHz (typical)
  • 4.95mm x 3.65mm dimensions
  • 1W maximum RF power input
  • -55°C to +125°C operating and storage temperature range

Functional Diagram

Application Circuit Diagram - Mini-Circuits TPHKI-3002+ Surface-Mount Thru-Line LTCC

Typical Performance Graphs

Performance Graph - Mini-Circuits TPHKI-3002+ Surface-Mount Thru-Line LTCC
Yayınlandı: 2024-09-18 | Güncellenmiş: 2024-10-07