Mini-Circuits TPLX-E3000+ Lumped LC Surface Mount Triplexer
Mini-Circuits TPLX-E3000+ Lumped LC Surface Mount Triplexer is a high-performance 50Ω triplexer with isolated channels to minimize inter-channel interference. This triplexer consists of lowpass channel-1 at 1MHz to 100MHz, bandpass channel-2 at 400MHz to 550MHz, and highpass channel-3 at 1850MHz to 3000MHz. The TPLX-E3000+ triplexer features a 0.4dB typical low passband insertion loss, minimizing signal loss through all the channels. This triplexer is available in 30.48mm x 30.48mm dimensions and operates within the 40°C to 85°C temperature range. The TPLX-E3000+ triplexer is built in a shielded package and finds its application in test and measurement and defense/military.Features
- Low passband insertion loss:
- 0.4dB typical at lowpass channel
- 0.6dB typical at bandpass channel
- 0.7dB typical at highpass channel
- 5W maximum input power at 25°C
- 30.48mm x 30.48mm compact size
- 66dB typical rejection
- -40°C to 85°C operating temperature range
- -55°C to 100°C storage temperature range
- RoHS compliant
- ENV02T1 environmental rating
Applications
- Test and measurement:
- Combining three ISM bands (27MHz, 434MHz, and 2450MHz)
- Aerospace and defense:
- Ground-based radar systems
- Industrial:
- Semiconductor processing
Functional Diagram
Dimensions
Yayınlandı: 2023-06-07
| Güncellenmiş: 2023-07-05